16-02-0097

SL Crimp Terminal, Series 70058, Female, 30-24 AWG, with 0.38µm Selective Gold (Au) Plated Contact

Part Aliases: Molex 0016020097   Molex 70058-0206  
Enhance your signal connectivity with our SL Crimp Terminal from the CyClone Series 70058. Designed for female terminations, this terminal accommodates wire sizes ranging from 24 to 30 AWG, ensuring versatile compatibility. Crafted with high-quality phosphor bronze and featuring a tin contact plating, it guarantees reliable performance. The gold plating in the contact mating area further enhances signal transmission efficiency. With a termination method of crimp or compression, installation is hassle-free. Perfect for wire-to-wire or wire-to-board connections, this terminal is a must-have for your electronic projects. Rest assured, it complies with RoHS standards, prioritizing environmental responsibility. Upgrade your connector setup with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 16-02-0097
Series:70058 - CyClone - SL
Connector Type:CyClone, SL
Gender:Female
Termination Method:Crimp or Compression
Contact Material:Phosphor Bronze
Contact Plating:Tin
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Contact Termination Plating Thickness:1.27 µm
Wire Size:24 AWG, 26 AWG, 28 AWG, 30 AWG
Connector System:Wire to Board, Wire to Wire
Contact Termination Plating:Tin
Wire Insulation Diameter:1.52 mm
Part Aliases:0016020097 70058-0206
SKU:MOL16-02-0097

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: