42817-0012

Mini-Fit Sr. Crimp Terminal, Male, 10-12 AWG, Gold (Au)

Part Aliases: Molex 0428170012  
Enhance your power connections with our Mini-Fit Sr. Crimp Terminal. This male terminal, designed for 10-12 AWG wires, ensures secure and efficient conductivity. Crafted with a high-performance alloy contact material and gold plating, it guarantees reliable performance. Suitable for wire-to-wire or wire-to-board applications, this terminal is ideal for robust circuit setups. With RoHS compliance and meticulous plating specifications, including tin over nickel and gold over nickel, it meets the highest quality standards. Elevate your connector systems with the Mini-Fit Sr. Crimp Terminal.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 42817-0012
Series:42817 - Mini-Fit Sr.
Amperage:50 A
Connector Type:Mini-Fit Sr.
Gender:Male
Termination Method:Crimp or Compression
Contact Material:High Performance Alloy (HPA)
Contact Plating:Tin over Nickel
Circuit Application:Power
Contact Mating Area Plating:Gold over Nickel
Contact Mating Area Plating Thickness:.762 µm
Contact Termination Plating Thickness:2.540 µm
Wire Size:10 AWG, 12 AWG
Connector System:Wire to Board, Wire to Wire
Contact Termination Plating:Tin over Nickel
Wire Insulation Diameter:5.3 mm
Part Aliases:0428170012
SKU:MOL42817-0012

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
05/13/2022511664 - Change supplier. his notification is to inform you that a supplier to Molex Lincoln Nebraska, plant 3104, is changing it's mill source for raw material used for the impacted parts listed. This change is being completed so that the supplier can keep up with current and future demand for material. No changes will be made to product as part of this change.
Download
08/01/2020508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709)Download
02/01/2017502024 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change.Download