172043-0301

SUPER-SABRE R/A HDR ASSY 3CKT FGRPRF

Introducing the SUPER-SABRE R/A HDR ASSY 3CKT FGRPRF, a high-performance right angle header assembly designed for seamless connectivity in electronic applications. Boasting a sleek black finish, this assembly features three copper contacts and is engineered for superior signal transmission. With a voltage rating of 600 V AC/DC and an amperage of 30 A, it ensures reliable power delivery. The through-hole termination method and high-temperature thermoplastic construction make it durable and efficient, even in harsh environments. With silver-plated contact mating areas and matte tin/nickel termination plating, it guarantees optimal conductivity. Certified by CSA and UL for safety and compliance, this connector is RoHS compliant and suitable for SMC and wave soldering processes. Whether for industrial or commercial use, the SUPER-SABRE R/A HDR ASSY 3CKT FGRPRF is the perfect choice for your PCB connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 172043-0301
Color: Black
Series: 172043 - Super Sabre
Amperage: 30 A
Connector Type: Super Sabre
Number of Contacts: 3
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Copper
Pitch: 7.5 mm
Voltage: 600 V AC/DC
Material: High Temperature Thermoplastic
Orientation: Right Angle
Tail Length: 3.81 mm
Packaging: Tray
Operating Temperature Range: -40 - 125 °C
Circuit Application: Signal
Contact Mating Area Plating: Silver
Contact Mating Area Plating Thickness: .025 µm
Number of Contacts Loaded: 3
Mating Cycles: 25
PCB Retention: Without
Contact Termination Plating Thickness: .025 µm
Polarized to Mate: Yes
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Matte Tin, Nickel
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: SMC and Wave
Duration at Max. Process Temperature (seconds): 030
Max. Cycles at Max. Process Temperature: 003
Glow Wire Capable: Yes
Lock to Mating Part: Yes
Surface Mount Compatible: Yes
Breakaway: No
Make First / Break Last: No
Material Flammability Standard: 94V-0
Part Aliases: 1720430301
SKU: MOL172043-0301

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
01/31/2025 515187 - Equipment Transfer, Production Transfer or Rearrangement. Move the tooling molds from Lincoln to Nogales Download
08/01/2021 510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. Download
06/01/2021 510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately.
Download