172043-0305
SUPER-SABRE R/A HDR ASSY 3CKT FGRPRF
Experience high-performance connectivity with our Super-Sabre Right Angle Header Assembly. Designed for seamless integration in electronic systems, this assembly features three black connectors with copper contacts, ensuring reliable signal transmission. With a 30A amperage and 600V AC/DC voltage rating, it offers robust power handling capabilities. The assembly is constructed from high-temperature thermoplastic, meeting stringent material flammability standards for enhanced safety. Its through-hole termination method and 7.5mm pitch facilitate easy installation on PCBs, while the silver-plated contact mating area ensures optimal conductivity. Perfect for signal circuit applications, this assembly is UL and CSA certified, RoHS compliant, and environmentally friendly with lead-free processing capability. Whether for industrial or commercial use, trust in the superior quality and performance of our Super-Sabre R/A Header Assembly.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 172043-0305 |
Color: | Black |
Series: | 172043 - Super Sabre |
Amperage: | 30 A |
Connector Type: | Super Sabre |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Copper |
Pitch: | 7.5 mm |
Voltage: | 600 V AC/DC |
Material: | High Temperature Thermoplastic |
Orientation: | Right Angle |
Tail Length: | 5.33 mm |
Packaging: | Tray |
Operating Temperature Range: | -40 - 125 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Silver |
Contact Mating Area Plating Thickness: | .025 µm |
Number of Contacts Loaded: | 3 |
Mating Cycles: | 25 |
PCB Retention: | Without |
Contact Termination Plating Thickness: | .025 µm |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Matte Tin, Nickel |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | SMC and Wave |
Duration at Max. Process Temperature (seconds): | 030 |
Max. Cycles at Max. Process Temperature: | 003 |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Surface Mount Compatible: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 1720430305 |
SKU: | MOL172043-0305 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |