172043-0805
SUPER-SABRE R/A HDR ASSY 8CKT FGRPRF
Introducing the Super-Sabre Right Angle Header Assembly, a high-performance connector designed for reliable signal transmission in demanding environments. Featuring 8 black copper contacts with a 30A amperage rating, this assembly ensures efficient power delivery with a voltage rating of 600V AC/DC. Crafted from high temperature thermoplastic, it guarantees durability and stability in extreme conditions, operating seamlessly in temperatures ranging from -40 to 125°C. With a pitch of 7.5mm and through-hole termination method, it offers easy installation on PCBs. The contact mating area is plated with silver for enhanced conductivity, while the termination is coated with matte tin and nickel for optimal soldering. Certified for RoHS compliance, this connector is environmentally friendly and safe for use in various applications. Its compact and polarized design, along with compatibility with surface mount technology, make it a versatile solution for wire-to-board connections. Trust in the Super-Sabre Right Angle Header Assembly for high-quality performance and longevity in your electronic devices.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 172043-0805 |
Color: | Black |
Series: | 172043 - Super Sabre |
Amperage: | 30 A |
Connector Type: | Super Sabre |
Number of Contacts: | 8 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Copper |
Pitch: | 7.5 mm |
Voltage: | 600 V AC/DC |
Material: | High Temperature Thermoplastic |
Orientation: | Right Angle |
Tail Length: | 5.33 mm |
Packaging: | Tray |
Operating Temperature Range: | -40 - 125 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Silver |
Contact Mating Area Plating Thickness: | .025 µm |
Number of Contacts Loaded: | 8 |
Mating Cycles: | 25 |
PCB Retention: | Without |
Contact Termination Plating Thickness: | .025 µm |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Matte Tin, Nickel |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | SMC and Wave |
Duration at Max. Process Temperature (seconds): | 030 |
Max. Cycles at Max. Process Temperature: | 003 |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Surface Mount Compatible: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 1720430805 |
SKU: | MOL172043-0805 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |