172043-0405

SUPER-SABRE R/A HDR ASSY 4CKT FGRPRF

Experience high-performance connectivity with our SUPER-SABRE R/A HDR ASSY. Featuring a sleek black design and constructed with durable materials, this connector ensures reliable signal transmission in various applications. With 4 copper contacts and a voltage rating of 600 V AC/DC, it offers robust power delivery. The right-angle orientation and through-hole termination method make installation easy and efficient. Certified for high-temperature environments and flame-resistant, this connector guarantees safety and longevity. Ideal for wire-to-board connections, it is suitable for use in industrial settings, telecommunications, and more. Rest assured of its quality with RoHS compliance and UL agency certification. Elevate your connectivity solutions with this Super Sabre connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 172043-0405
Color: Black
Series: 172043 - Super Sabre
Amperage: 30 A
Connector Type: Super Sabre
Number of Contacts: 4
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Copper
Pitch: 7.5 mm
Voltage: 600 V AC/DC
Material: High Temperature Thermoplastic
Orientation: Right Angle
Tail Length: 5.33 mm
Packaging: Tray
Operating Temperature Range: -40 - 125 °C
Circuit Application: Signal
Contact Mating Area Plating: Silver
Contact Mating Area Plating Thickness: .025 µm
Number of Contacts Loaded: 4
Mating Cycles: 25
PCB Retention: Without
Contact Termination Plating Thickness: .025 µm
Polarized to Mate: Yes
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Matte Tin, Nickel
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: SMC and Wave
Duration at Max. Process Temperature (seconds): 030
Max. Cycles at Max. Process Temperature: 003
Glow Wire Capable: Yes
Lock to Mating Part: Yes
Surface Mount Compatible: Yes
Breakaway: No
Make First / Break Last: No
Material Flammability Standard: 94V-0
Part Aliases: 1720430405
SKU: MOL172043-0405

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
01/31/2025 515187 - Equipment Transfer, Production Transfer or Rearrangement. Move the tooling molds from Lincoln to Nogales Download