172043-0302
Super Sabre Right Angle Header, 3 Circuit, Short Solder Tail with Board Lock, Complies with the UL1977 finger proof standards
Introducing the Super Sabre Right Angle Header, a high-performance connector designed for durability and safety. With three circuits and a short solder tail featuring a board lock, it ensures secure connections in various applications. This black header complies with UL1977 finger-proof standards, providing peace of mind in usage. Crafted with copper contacts and a high-temperature thermoplastic body, it guarantees reliable performance even in harsh environments. The right-angle orientation and 7.5mm pitch offer flexibility in PCB layouts. Rated for 30A and 600V AC/DC, it's suitable for signal applications. With silver-plated contact mating areas and matte tin/nickel termination plating, it ensures excellent conductivity and corrosion resistance. Certified by CSA and UL agencies, it meets stringent quality standards. RoHS compliant and lead-free process capable, it's environmentally friendly. Whether for SMC or wave soldering, this header is easy to integrate. Its glow wire capability, PCB retention, and mating cycle durability make it a top choice for wire-to-board connectors. Perfect for use in a variety of electronic devices, the Super Sabre Right Angle Header guarantees reliable performance in every application.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 172043-0302 |
Color: | Black |
Series: | 172043 - Super Sabre |
Amperage: | 30 A |
Connector Type: | Super Sabre |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Copper |
Body Orientation: | Right Angle |
Pitch: | 7.5 mm |
Voltage: | 600 V AC/DC |
Material: | High Temperature Thermoplastic |
Orientation: | Right Angle |
Tail Length: | 3.81 mm |
Packaging: | Tray |
Operating Temperature Range: | -40 - 125 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Silver |
Contact Mating Area Plating Thickness: | .025 µm |
Number of Contacts Loaded: | 3 |
Mating Cycles: | 25 |
PCB Retention: | Yes |
Contact Termination Plating Thickness: | .025 µm |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Matte Tin, Nickel |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | SMC and Wave |
Duration at Max. Process Temperature (seconds): | 030 |
Max. Cycles at Max. Process Temperature: | 003 |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Surface Mount Compatible: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 1720430302 |
SKU: | MOL172043-0302 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/31/2025 | 515187 - Equipment Transfer, Production Transfer or Rearrangement. Move the tooling molds from Lincoln to Nogales | Download |
08/01/2021 | 510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. | Download |
06/01/2021 | 510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately. |
Download |
02/26/2021 | 509207 - Supplier Change. Change tray supplier from USA to Mexico to improve Delivery & Quality | Download |
12/31/2020 | 508352 - Supplier Change. actual molex tray supplier will close operations, molex is working getting new try supplier. | Download |