172043-0206

Super Sabre Right Angle Header, 2 Circuit, Long Solder Tail with Board Lock, Complies with the UL1977 finger proof standards

Enhance your electronic connections with the Super Sabre Right Angle Header. This 2-circuit component features a long solder tail with board lock for secure installations, meeting UL1977 finger proof standards. With a sleek black design and durable construction, it's perfect for high-performance applications. Each header is engineered for reliability, with copper contacts and a high temperature thermoplastic body. The right angle orientation and 7.5mm pitch offer versatility in PCB layouts. Rated for 30A and 600V AC/DC, it ensures efficient power delivery. Its silver-plated contact mating area guarantees low resistance, while matte tin and nickel plating on the termination ensure longevity. With certifications from CSA and UL agencies, as well as RoHS compliance, this header prioritizes safety and environmental responsibility. Whether for signal transmission or power supply, the Super Sabre Header is a dependable choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 172043-0206
Color: Black
Series: 172043 - Super Sabre
Amperage: 30 A
Connector Type: Super Sabre
Number of Contacts: 2
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Copper
Body Orientation: Right Angle
Pitch: 7.5 mm
Voltage: 600 V AC/DC
Material: High Temperature Thermoplastic
Orientation: Right Angle
Tail Length: 5.33 mm
Packaging: Tray
Operating Temperature Range: -40 - 125 °C
Circuit Application: Signal
Contact Mating Area Plating: Silver
Contact Mating Area Plating Thickness: .025 µm
Number of Contacts Loaded: 2
Mating Cycles: 25
PCB Retention: Yes
Contact Termination Plating Thickness: .025 µm
Polarized to Mate: Yes
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Matte Tin, Nickel
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: SMC and Wave
Duration at Max. Process Temperature (seconds): 030
Max. Cycles at Max. Process Temperature: 003
Glow Wire Capable: Yes
Lock to Mating Part: Yes
Surface Mount Compatible: Yes
Breakaway: No
Make First / Break Last: No
Material Flammability Standard: 94V-0
Part Aliases: 1720430206
SKU: MOL172043-0206

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
01/31/2025 515187 - Equipment Transfer, Production Transfer or Rearrangement. Move the tooling molds from Lincoln to Nogales Download