172043-0306

SUPER-SABRE R/A HDR ASSY 3CKT FGRPRF

Upgrade your electronic connections with the cutting-edge SUPER-SABRE R/A HDR ASSY. Boasting a sleek black design, this assembly features a 3CKT FGRPRF connector with 30A amperage capability. The perfect fit for your PCB board, it offers secure Through Hole termination with high-performance Copper contacts. With a 600V AC/DC rating and durable construction from High Temperature Thermoplastic, it ensures reliable operation even in challenging environments. Its right-angle orientation and compact design make it versatile for various applications. Certified for quality and safety standards, including CSA and UL compliance, this connector is a must-have for any professional setup.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 172043-0306
Color: Black
Series: 172043 - Super Sabre
Amperage: 30 A
Connector Type: Super Sabre
Number of Contacts: 3
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Copper
Pitch: 7.5 mm
Voltage: 600 V AC/DC
Material: High Temperature Thermoplastic
Orientation: Right Angle
Tail Length: 5.33 mm
Packaging: Tray
Operating Temperature Range: -40 - 125 °C
Circuit Application: Signal
Contact Mating Area Plating: Silver
Contact Mating Area Plating Thickness: .025 µm
Number of Contacts Loaded: 3
Mating Cycles: 25
PCB Retention: Yes
Contact Termination Plating Thickness: .025 µm
Polarized to Mate: Yes
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Matte Tin, Nickel
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: SMC and Wave
Duration at Max. Process Temperature (seconds): 030
Max. Cycles at Max. Process Temperature: 003
Glow Wire Capable: Yes
Lock to Mating Part: Yes
Surface Mount Compatible: Yes
Breakaway: No
Make First / Break Last: No
Material Flammability Standard: 94V-0
Part Aliases: 1720430306
SKU: MOL172043-0306

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
01/31/2025 515187 - Equipment Transfer, Production Transfer or Rearrangement. Move the tooling molds from Lincoln to Nogales Download