172043-0501

Super Sabre Right Angle Header, 5 Circuit, Short Solder Tail without Board Lock, Complies with the UL1977 finger proof standards

Upgrade your electronic connections with our Super Sabre Right Angle Header, designed for optimal performance. This 5-circuit header features a short solder tail without a board lock, ensuring easy installation. Compliant with UL1977 finger proof standards, it guarantees safety in operation. Crafted with durable copper contacts and a high-temperature thermoplastic body, it can handle up to 30A and 600V AC/DC. The right-angle orientation and 7.5mm pitch make it versatile for various applications, while its matte tin and nickel plating ensure reliable conductivity. With LR19980 and E29179 certifications, it meets industry standards for quality and safety. RoHS compliant and suitable for SMC and wave soldering, it's an environmentally friendly choice. Trust in this Super Sabre Header for secure and efficient wire-to-board connections in your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 172043-0501
Color: Black
Series: 172043 - Super Sabre
Amperage: 30 A
Connector Type: Super Sabre
Number of Contacts: 5
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Copper
Body Orientation: Right Angle
Pitch: 7.5 mm
Voltage: 600 V AC/DC
Material: High Temperature Thermoplastic
Orientation: Right Angle
Tail Length: 3.81 mm
Packaging: Tray
Operating Temperature Range: -40 - 125 °C
Circuit Application: Signal
Contact Mating Area Plating: Silver
Contact Mating Area Plating Thickness: .025 µm
Number of Contacts Loaded: 5
Mating Cycles: 25
PCB Retention: Without
Contact Termination Plating Thickness: .025 µm
Polarized to Mate: Yes
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Matte Tin, Nickel
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: SMC and Wave
Duration at Max. Process Temperature (seconds): 030
Max. Cycles at Max. Process Temperature: 003
Glow Wire Capable: Yes
Lock to Mating Part: Yes
Surface Mount Compatible: Yes
Breakaway: No
Make First / Break Last: No
Material Flammability Standard: 94V-0
Part Aliases: 1720430501
SKU: MOL172043-0501

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
01/31/2025 515187 - Equipment Transfer, Production Transfer or Rearrangement. Move the tooling molds from Lincoln to Nogales Download