172043-0606

SUPER-SABRE R/A HDR ASSY FGRPRF

Enhance your electronic connections with the high-performance SUPER-SABRE Right Angle Header Assembly. Designed for durability, this assembly features a black thermoplastic housing and copper contacts with silver plating, ensuring reliable signal transmission. With a 30A amperage rating and 600V AC/DC voltage capacity, it's suitable for a wide range of applications. Its through-hole termination method and PCB retention capability make for easy and secure installation. Operating in temperatures ranging from -40 to 125°C, it's perfect for demanding environments. This assembly is RoHS compliant and lead-free process compatible, meeting stringent environmental standards. Trust in its 25 mating cycles and glow-wire capability for long-lasting performance. Ideal for wire-to-board connections, it offers six contacts in a single row, with a 7.5mm pitch for efficient PCB layout. Whether in industrial, automotive, or aerospace settings, this assembly delivers the reliability and performance you need. Upgrade your PCB connections with the SUPER-SABRE Right Angle Header Assembly.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 172043-0606
Color: Black
Series: 172043 - Super Sabre
Amperage: 30 A
Connector Type: Super Sabre
Number of Contacts: 6
Number of Rows: 1
Termination Method: Through Hole
Contact Material: Copper
Pitch: 7.5 mm
Voltage: 600 V AC/DC
Material: High Temperature Thermoplastic
Orientation: Right Angle
Tail Length: 5.33 mm
Packaging: Tray
Operating Temperature Range: -40 - 125 °C
Circuit Application: Signal
Contact Mating Area Plating: Silver
Contact Mating Area Plating Thickness: .025 µm
Number of Contacts Loaded: 6
Mating Cycles: 25
PCB Retention: Yes
Contact Termination Plating Thickness: .025 µm
Polarized to Mate: Yes
Connector System: Wire to Board
CSA Agency Certification: LR19980
UL Agency Certification: E29179
Contact Termination Plating: Matte Tin, Nickel
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: SMC and Wave
Duration at Max. Process Temperature (seconds): 030
Max. Cycles at Max. Process Temperature: 003
Glow Wire Capable: Yes
Lock to Mating Part: Yes
Surface Mount Compatible: Yes
Breakaway: No
Make First / Break Last: No
Material Flammability Standard: 94V-0
Part Aliases: 1720430606
SKU: MOL172043-0606

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
01/31/2025 515187 - Equipment Transfer, Production Transfer or Rearrangement. Move the tooling molds from Lincoln to Nogales Download