172043-0402
Super Sabre Right Angle Header, 4 Circuit, Short Solder Tail with Board Lock, Complies with the UL1977 finger proof standards
Enhance your circuit connectivity with our Super Sabre Right Angle Header, featuring 4 circuits and a short solder tail for efficient installation. Designed with a board lock for secure positioning, this connector complies with UL1977 finger proof standards, ensuring safe usage. The black housing, made of high temperature thermoplastic, offers durability in demanding environments. With a 30A amperage and 600V AC/DC voltage rating, it's suitable for various signal applications. The right-angle orientation and through-hole termination method provide flexibility in PCB assembly. Its silver-plated copper contacts ensure reliable conductivity, meeting stringent quality standards with CSA and UL certifications. RoHS compliant and lead-free process capable, this connector is not only high-performing but also environmentally friendly. Perfect for wire-to-board connections, it's a dependable choice for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 172043-0402 |
Color: | Black |
Series: | 172043 - Super Sabre |
Amperage: | 30 A |
Connector Type: | Super Sabre |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Termination Method: | Through Hole |
Contact Material: | Copper |
Body Orientation: | Right Angle |
Pitch: | 7.5 mm |
Voltage: | 600 V AC/DC |
Material: | High Temperature Thermoplastic |
Orientation: | Right Angle |
Tail Length: | 3.81 mm |
Packaging: | Tray |
Operating Temperature Range: | -40 - 125 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Silver |
Contact Mating Area Plating Thickness: | .025 µm |
Number of Contacts Loaded: | 4 |
Mating Cycles: | 25 |
PCB Retention: | Yes |
Contact Termination Plating Thickness: | .025 µm |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
CSA Agency Certification: | LR19980 |
UL Agency Certification: | E29179 |
Contact Termination Plating: | Matte Tin, Nickel |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | SMC and Wave |
Duration at Max. Process Temperature (seconds): | 030 |
Max. Cycles at Max. Process Temperature: | 003 |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Surface Mount Compatible: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 1720430402 |
SKU: | MOL172043-0402 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
01/31/2025 | 515187 - Equipment Transfer, Production Transfer or Rearrangement. Move the tooling molds from Lincoln to Nogales | Download |