172256-4105
Ultra-Fit Tangless Receptacle Housing, 3.50mm Pitch, Single Row, 5 Circuits, Natural, Glow-Wire Capable
Enhance your power connections with our Ultra-Fit Tangless Receptacle Housing, meticulously designed for optimal performance. Featuring a 3.50mm pitch and single-row configuration, this housing accommodates 5 circuits with precision. Crafted from durable nylon in a natural hue, it not only ensures longevity but also boasts glow-wire capability for added safety. With keying and polarization for seamless mating, it guarantees a secure fit. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for various applications. Compliant with RoHS standards, this receptacle housing is a reliable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 172256-4105 |
Color: | Natural |
Series: | 172256 |
Connector Type: | Ultra-Fit |
Gender: | Receptacle |
Number of Contacts: | 5 |
Number of Rows: | 1 |
Pitch: | 3.5 mm |
Material: | Nylon |
Keying: | Yes |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Mates With: | Ultra-Fit Vertical Header Link:1722862105|Link:1722862205| Link:1722862305|Link:1722872105|Link:1722872205|Link:1722872305 <, br>, Ultra-Fit Right Angle Header Link:1723102105|Link:1723102205| Link:1723102305 |
Termination Pitch: | 3.5 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Product Name: | Ultra-Fit |
Part Aliases: | 1722564105 |
SKU: | MOL172256-4105 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |