172256-4108
Ultra-Fit Tangless Receptacle Housing, 3.50mm Pitch, Single Row, 8 Circuits, Natural, Glow-Wire Capable
Enhance your power connections with our Ultra-Fit Tangless Receptacle Housing, featuring a 3.50mm pitch for seamless integration. Crafted from durable nylon in a natural hue, this single-row housing accommodates 8 circuits with precision. Designed for optimal performance, it is glow-wire capable and operates flawlessly in a wide temperature range from -40 to 105°C. The polarized receptacle ensures secure mating, while the unique keying feature adds convenience. Compliant with RoHS standards, this housing is a reliable choice for your wire-to-board connector needs. Explore our range of compatible headers for a complete connectivity solution. Elevate your projects with the Ultra-Fit Receptacle Housing.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 172256-4108 |
Color: | Natural |
Series: | 172256 |
Connector Type: | Ultra-Fit |
Gender: | Receptacle |
Number of Contacts: | 8 |
Number of Rows: | 1 |
Pitch: | 3.5 mm |
Material: | Nylon |
Keying: | Yes |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Mates With: | Ultra-Fit Vertical Header Link:1722862108|Link:1722862208| Link:1722862308|Link:1722872108|Link:1722872208|Link:1722872308 <, br>, Ultra-Fit Right Angle Header Link:1723102108|Link:1723102208| Link:1723102308 |
Termination Pitch: | 3.5 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Product Name: | Ultra-Fit |
Part Aliases: | 1722564108 |
SKU: | MOL172256-4108 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |