172256-2104
Ultra-Fit TPA Receptacle Housing, 3.50mm Pitch, Single Row, 4 Circuits, Natural
Easily connect power circuits with our Ultra-Fit TPA Receptacle Housing. Designed for optimal performance, this single-row housing features four contacts with a 3.5mm pitch, ensuring secure and efficient wire-to-board connections. Crafted from durable nylon, it guarantees reliable operation in a wide temperature range from -40 to 120°C. With a 14A amperage rating and keying for easy mating, this natural-colored housing is RoHS compliant, making it a safe and environmentally friendly choice for your application. Whether for industrial machinery or consumer electronics, the Ultra-Fit Receptacle Housing offers exceptional quality and performance.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 172256-2104 |
Color: | Natural |
Series: | 172256 |
Amperage: | 14 A |
Connector Type: | Ultra-Fit |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 4 |
Number of Rows: | 1 |
Pitch: | 3.5 mm |
Material: | Nylon |
Keying: | Yes |
Operating Temperature Range: | -40 - 120 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Termination Pitch: | 3.5 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Product Name: | Ultra-Fit |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 1722562104 |
SKU: | MOL172256-2104 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/01/2020 | 508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709) | Download |