172258-4114
Ultra-Fit Tangless Receptacle Housing, 3.50mm Pitch, Dual Row, 14 Circuits, Natural, Glow-Wire Capable
Enhance your connectivity with our Ultra-Fit Tangless Receptacle Housing, designed for seamless integration in dual-row configurations. With 14 circuits and a 3.50mm pitch, this housing ensures reliable power transmission in any application. Crafted from durable nylon in a natural finish, it offers both strength and aesthetics. Glow-wire capable and operating in a wide temperature range from -40 to 105°C, it guarantees safety and performance. Featuring keying for easy assembly and polarization for secure mating, it's the perfect choice for your wire-to-board connections. Compliant with RoHS standards, this product is not only efficient but also environmentally friendly. Elevate your connectivity solutions with our Ultra-Fit Receptacle Housing.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 172258-4114 |
Color: | Natural |
Series: | 172258 |
Connector Type: | Ultra-Fit |
Gender: | Receptacle |
Number of Contacts: | 14 |
Number of Rows: | 2 |
Pitch: | 3.5 mm |
Material: | Nylon |
Keying: | Yes |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Mates With: | Ultra-Fit Vertical Header Link:1722982114|Link:1722982214| Link:1722982314|Link:1722992114|Link:1722992214|Link:1722992314 <, br>, Ultra-Fit Right-Angle Header Link:1723162114|Link:1723162214| Link:1723162314 |
Termination Pitch: | 3.5 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | Yes |
Product Name: | Ultra-Fit |
Part Aliases: | 1722584114 |
SKU: | MOL172258-4114 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |