172258-1008
Ultra-Fit Receptacle Housing, 3.50mm Pitch, Dual Row, 8 Circuits, Black
Enhance your connectivity with our Ultra-Fit Receptacle Housing, designed for optimal performance in power applications. With a 3.50mm pitch and dual-row configuration, this housing accommodates up to 8 circuits with a robust nylon construction. Featuring keying for secure mating and polarization for easy alignment, it ensures reliable connections in diverse environments. Operating efficiently in temperatures ranging from -40 to 120°C, this black housing is RoHS compliant, meeting stringent environmental standards. Perfect for wire-to-board setups, it offers a secure lock to mating parts and is ideal for various industrial and commercial uses. Elevate your connectivity solutions with the Ultra-Fit Receptacle Housing.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 172258-1008 |
Color: | Black |
Series: | 172258 |
Amperage: | 14 A |
Connector Type: | Ultra-Fit |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 8 |
Number of Rows: | 2 |
Pitch: | 3.5 mm |
Material: | Nylon |
Keying: | Yes |
Operating Temperature Range: | -40 - 120 °C |
Circuit Application: | Power |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
Termination Pitch: | 3.5 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Product Name: | Ultra-Fit |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 1722581008 |
SKU: | MOL172258-1008 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/30/2016 | 501325 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |