172258-4108

Ultra-Fit Tangless Receptacle Housing, 3.50mm Pitch, Dual Row, 8 Circuits, Natural, Glow-Wire Capable

Part Aliases: Molex 1722584108  
Enhance your power connections with our Ultra-Fit Tangless Receptacle Housing. Featuring a 3.50mm pitch and dual-row design, this housing accommodates 8 circuits with ease. Crafted from durable nylon in a natural hue, it not only provides reliable performance but also meets glow-wire capability standards for added safety. With polarization and keying features, it ensures proper mating alignment, while its operating temperature range of -40 to 105°C makes it suitable for various environments. Compliant with RoHS regulations, this receptacle housing is a dependable choice for wire-to-board connections. Explore our full Ultra-Fit range for compatible headers and complete your interconnect system seamlessly.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 172258-4108
Color:Natural
Series:172258
Connector Type:Ultra-Fit
Gender:Receptacle
Number of Contacts:8
Number of Rows:2
Pitch:3.5 mm
Material:Nylon
Keying:Yes
Operating Temperature Range:-40 - 105 °C
Circuit Application:Power
Polarized to Mate:Yes
Connector System:Wire to Board
Mates With:Ultra-Fit Vertical Header Link:1722982108|Link:1722982208| Link:1722982308|Link:1722992108|Link:1722992208|Link:1722992308 <, br>, Ultra-Fit Right-Angle Header Link:1723162108|Link:1723162208| Link:1723162308
Termination Pitch:3.5 mm
Glow Wire Capable:Yes
Lock to Mating Part:Yes
Product Name:Ultra-Fit
Part Aliases:1722584108
SKU:MOL172258-4108

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: