172298-2216

Ultra-Fit Vertical Header, 3.50mm Pitch, Dual Row, 16 Circuits, with Kinked Pins, 0.38

Enhance your circuit connectivity with our Ultra-Fit Vertical Header, boasting a 3.50mm pitch and dual-row design for optimal performance. Featuring 16 circuits with kinked pins, this connector ensures secure and efficient connections. Crafted with high-quality materials, including a liquid crystal polymer body and copper alloy contacts, it guarantees durability in any application. With a straight orientation and through-hole termination, installation is a breeze. Rated for 11A and 400V AC/DC, it meets stringent power requirements. Designed for reliability, it offers gold over nickel plating for the contact mating area, ensuring long-lasting performance. RoHS compliant and lead-free process capable, it prioritizes environmental responsibility. Perfect for wire-to-board connections, this Ultra-Fit Header is a must-have for your PCB assembly needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 172298-2216
Color: Natural
Series: 172298
Amperage: 11 A
Connector Type: Ultra-Fit
Number of Contacts: 16
Number of Rows: 2
Termination Method: Through Hole - Kinked Pin
Contact Material: Copper Alloy
Body Orientation: Straight
Pitch: 3.5 mm
Voltage: 400 V AC/DC
Material: Liquid Crystal Polymer
Orientation: Vertical
Keying: Yes
Tail Length: 3.2 mm
Operating Temperature Range: -40 - 120 °C
Contact Mating Area Plating: Gold over Nickel
Contact Mating Area Plating Thickness: .381 µm
Number of Contacts Loaded: 16
Mating Cycles: 200
PCB Locator: Yes
PCB Retention: Yes
Polarized to PCB: Yes
Contact Termination Plating Thickness: 1.524 µm
Polarized to Mate: Yes
PCB Thickness (Recommended): 1.6 mm
Connector System: Wire to Board
Contact Termination Plating: Tin over Nickel
Maximum Solder Process Temperature: 260 °C
Lead Free Process Capability: WAVE
Duration at Max. Process Temperature (seconds): 090
Max. Cycles at Max. Process Temperature: 002
Termination Pitch: 3.5 mm
Glow Wire Capable: Yes
Guide to Mating Part: No
Lock to Mating Part: Yes
Surface Mount Compatible: Yes
Breakaway: No
Make First / Break Last: No
Shroud Type: Fully
Product Name: Ultra-Fit
Material Flammability Standard: 94V-0
Part Aliases: 1722982216
SKU: MOL172298-2216

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: