172298-2210
Ultra-Fit Vertical Header, 3.50mm Pitch, Dual Row, 10 Circuits, with Kinked Pins, 0.38
Elevate your PCB connectivity with our Ultra-Fit Vertical Header, designed for precision performance in electronics assembly. With a 3.50mm pitch and dual rows housing 10 circuits, this header ensures efficient signal transmission. Featuring kinked pins for secure through-hole termination, it offers a contact material of durable copper alloy. Meeting strict industry standards, the header is crafted from high-quality liquid crystal polymer, guaranteeing reliability in demanding environments. With a straight body orientation and vertical mounting, it's ideal for space-efficient installations. Gold over nickel plating in the contact mating area ensures optimal conductivity, while its high amperage rating of 11A and voltage handling capability of 400V AC/DC make it suitable for a wide range of applications. RoHS compliant and lead-free process capable, this header is not only high-performing but also environmentally conscious. Trust in the Ultra-Fit series for seamless wire-to-board connections that meet the most stringent requirements.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 172298-2210 |
Color: | Natural |
Series: | 172298 |
Amperage: | 11 A |
Connector Type: | Ultra-Fit |
Number of Contacts: | 10 |
Number of Rows: | 2 |
Termination Method: | Through Hole - Kinked Pin |
Contact Material: | Copper Alloy |
Body Orientation: | Straight |
Pitch: | 3.5 mm |
Voltage: | 400 V AC/DC |
Material: | Liquid Crystal Polymer |
Orientation: | Vertical |
Keying: | Yes |
Tail Length: | 3.2 mm |
Operating Temperature Range: | -40 - 120 °C |
Contact Mating Area Plating: | Gold over Nickel |
Contact Mating Area Plating Thickness: | .381 µm |
Number of Contacts Loaded: | 10 |
Mating Cycles: | 200 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1.524 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin over Nickel |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 090 |
Max. Cycles at Max. Process Temperature: | 002 |
Termination Pitch: | 3.5 mm |
Glow Wire Capable: | Yes |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Surface Mount Compatible: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Product Name: | Ultra-Fit |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 1722982210 |
SKU: | MOL172298-2210 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |