172298-2304
Ultra-Fit Vertical Header, 3.50mm Pitch, Dual Row, 4 Circuits, with Kinked Pins, 0.76
Enhance your circuit connections with our Ultra-Fit Vertical Header, featuring a sleek 3.50mm pitch, dual-row design with 4 circuits for efficient power transmission. Crafted with precision, it boasts kinked pins for secure through-hole termination, ensuring reliable performance in diverse applications. With a maximum amperage of 11A and a voltage rating of 400V AC/DC, this connector guarantees robust functionality. Its gold-plated copper alloy contacts offer superior conductivity, while the durable liquid crystal polymer body can withstand temperatures ranging from -40 to 120°C. Engineered for ease of use, it includes features like PCB locators, retention clips, and polarization for error-free assembly. RoHS compliant and lead-free soldering capable, this Ultra-Fit header is a dependable choice for wire-to-board connections in various industries. Elevate your PCB designs with this high-quality connector, designed to meet your performance needs with reliability and precision.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 172298-2304 |
Color: | Natural |
Series: | 172298 |
Amperage: | 11 A |
Connector Type: | Ultra-Fit |
Number of Contacts: | 4 |
Number of Rows: | 2 |
Termination Method: | Through Hole - Kinked Pin |
Contact Material: | Copper Alloy |
Body Orientation: | Straight |
Pitch: | 3.5 mm |
Voltage: | 400 V AC/DC |
Material: | Liquid Crystal Polymer |
Orientation: | Vertical |
Keying: | Yes |
Tail Length: | 3.2 mm |
Operating Temperature Range: | -40 - 120 °C |
Contact Mating Area Plating: | Gold over Nickel |
Contact Mating Area Plating Thickness: | .762 µm |
Number of Contacts Loaded: | 4 |
Mating Cycles: | 200 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Contact Termination Plating Thickness: | 1.524 µm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin over Nickel |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 090 |
Max. Cycles at Max. Process Temperature: | 002 |
Termination Pitch: | 3.5 mm |
Glow Wire Capable: | Yes |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Surface Mount Compatible: | Yes |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Product Name: | Ultra-Fit |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 1722982304 |
SKU: | MOL172298-2304 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
09/10/2018 | 505734 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download |