39-00-0186

Mini-Fit Female Crimp Terminal, Selective Gold (Au) over Phosphor Bronze, 16 AWG

Part Aliases: Molex 0039000186   Molex 5556-PBGS3PL  
Enhance your power connections with our Mini-Fit Female Crimp Terminal. Designed for 16 AWG wires, this terminal features selective gold plating over durable phosphor bronze, ensuring reliable conductivity. With a 9A amperage rating and a 600V voltage capacity, it's perfect for high-power applications. The crimp or compression termination method offers easy installation, while the tin-plated contact areas guarantee corrosion resistance. Suitable for both wire-to-wire and wire-to-board connections, this terminal is a versatile solution for your connectivity needs. With RoHS compliance and a rugged construction, it's a dependable choice for various industries. Upgrade your systems with the Mini-Fit Female Crimp Terminal and experience efficient and secure power transmission.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39-00-0186
Series:5556 - Mini-Fit
Amperage:9 A
Connector Type:Mini-Fit
Gender:Female
Termination Method:Crimp or Compression
Contact Material:Phosphor Bronze
Contact Plating:Tin
Voltage:600 V
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.762 µm
Mating Cycles:30
Contact Termination Plating Thickness:.762 µm
Wire Size:16 AWG
Connector System:Wire to Board, Wire to Wire
Contact Termination Plating:Tin
Wire Insulation Diameter:1.8 - 3.1 mm
Part Aliases:0039000186 5556-PBGS3PL
SKU:MOL39-00-0186

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: