173107-0064

FCT Mixed Layout D-Sub Connector, Female, Straight, Solder Cup, Gold Plating, Tin-plated Shell without Dimples, 13 Circuits, 10 Signal Contacts Loaded

Part Aliases: Molex 1731070064   Molex FM13W3S-K121  
Enhance your connectivity with our FCT Mixed Layout D-Sub Connector. Designed for efficiency, this female connector features a straight orientation with solder cup termination, ideal for secure and reliable connections. With gold plating on the contacts and a tin-plated shell without dimples, it ensures optimal signal transmission. Boasting 13 circuits, including 10 signal contacts loaded, it offers versatility for various applications. The green color and steel shell construction not only provide durability but also make it easy to identify. With an amperage of 7.5 A and an operating temperature range of -55 to 130 °C, it guarantees high performance even in demanding environments. Whether for industrial or commercial use, this connector, compliant with RoHS standards, is a must-have in your toolkit. Elevate your connectivity solutions with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 173107-0064
Color:Green
Series:173107
Amperage:7.5 A
Gender:Female
Number of Contacts:13
Number of Rows:2
Termination Method:Solder Cup
Contact Material:Copper Alloy
Contact Plating:Gold over Nickel
Pitch:2.84 mm
IP Rating:IP20
Shell Plating:Tin
Number of Ports:1
Orientation:Straight
Insert Material:PBT
Shell Material:Steel
Operating Temperature Range:-55 - 130 °C
Contact Mating Area Plating Thickness:.8 µm
Number of Contacts Loaded:10
Mating Cycles:500
Panel Mount:Rear
Panel Mount Method:Flange
PCB Locator:No
Shielded:Yes
PCB Retention:Without
Type:Mixed Layout
Mating Pitch:2.84 mm
Polarized to Mate:Yes
Wire Size:20 AWG
Waterproof Dustproof:No
Product Name:FCT Products
Part Aliases:1731070064 FM13W3S-K121
SKU:MOL173107-0064

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: