39-00-0065

Mini-Fit Female Crimp Terminal, Tin (Sn) over Phosphor Bronze, 28-22 AWG, Reel

Part Aliases: Molex 0039000065   Molex 5556PBT2  
Enhance your power connections with our Mini-Fit Female Crimp Terminal, crafted with a durable Tin (Sn) coating over Phosphor Bronze. Suitable for 22-28 AWG wire sizes, this terminal ensures reliable conductivity in a variety of applications. With a maximum voltage rating of 600 V and an amperage of 9 A, it meets high-performance standards with ease. Its versatile compatibility, whether for Wire to Wire or Wire to Board connections, makes it a valuable component in electronic setups. ROHS compliant and designed for longevity, this terminal is a dependable choice for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 39-00-0065
Series:5556 - Mini-Fit
Amperage:9 A
Connector Type:Mini-Fit
Gender:Female
Termination Method:Crimp or Compression
Contact Material:Phosphor Bronze
Contact Plating:Tin
Voltage:600 V
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:.889 µm
Mating Cycles:30
Contact Termination Plating Thickness:.914 µm
Wire Size:22 AWG, 24 AWG, 26 AWG, 28 AWG
Connector System:Wire to Board, Wire to Wire
Contact Termination Plating:Tin
Wire Insulation Diameter:.9 - 1.8 mm
Part Aliases:0039000065 5556PBT2
SKU:MOL39-00-0065

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
11/30/2021510563 - Capacity change or tool replacement. the ensure business continuity another too is being added tool will be an exact replica of the current tool.Download
08/01/2020508485 - Warehouse transfer. moving from Lincoln (duns# 967495487) to Bolingbrook (Duns# 103340709)Download
04/28/2020507658 - Packaging Method/Quantity Changing.Download
04/28/2020508701- PCN Correction. Correction to PCN 507658, Previous MLQ levels were overstated and have been brought down. No changes to proposed DU values in PCN 507658Download
11/29/2019506798 - Capacity change or tool replacement. Another set of tooling is being added to meet the current and future demands of this product.
Download
02/01/2016GCM 10708360 - Supplier Change. Molex will be changing the pre-plated flat stock, and adding an additional supplier. This change only affects parts made in Lincoln (3104) and Nogales (3105). The current pre-plated flat stock will change from bright tin over copper to reflowed tin over copper plating. In addition, we will also be changing the post plated terminal used in the 5566, 30069, & 43588 vertical headers to the same pre-plated reflowed tin over copper plating. If post plated headers are desired, alternative part numbers are available with matte tin over nickel plating.Download