173109-0711
FCT Standard-Density D-Sub Connector, Male, Right-Angle, PCB Through Hole, Gold over Nickel Phosphorus Plating, 500 Mating Cycles, 25 Circuits
Enhance your electronic connections with our FCT Standard-Density D-Sub Connector. Designed for optimal performance, this male connector features a right-angle orientation and secure PCB through-hole termination method. With gold over nickel phosphorus plating, it ensures reliable conductivity over 500 mating cycles. Offering 25 circuits and a maximum amperage of 7.5 A, it's perfect for various applications. Its white color, steel shell material, and IP20 rating make it both durable and visually appealing. With features like polarized mating and PCB retention, installation is a breeze. RoHS compliant and operating in a wide temperature range, this connector guarantees quality and longevity in your projects. Upgrade to FCT Products for superior connectivity solutions.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173109-0711 |
Color: | White |
Series: | 173109 |
Amperage: | 7.5 A |
Gender: | Male |
Number of Contacts: | 25 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel Phosphorus |
Pitch: | 2.54 mm |
IP Rating: | IP20 |
Shell Plating: | Tin |
Number of Ports: | 1 |
Orientation: | Right-Angle |
Insert Material: | PBT |
Shell Material: | Steel |
Tail Length: | 11.1 mm |
Operating Temperature Range: | -55 - 125 °C |
Number of Contacts Loaded: | 25 |
Mating Cycles: | 500 |
Panel Mount: | Rear |
Panel Mount Method: | Flange |
PCB Locator: | No |
Shielded: | Yes |
PCB Retention: | Without |
Polarized to PCB: | Yes |
Type: | Standard Density |
Mating Pitch: | 2.84 mm |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Waterproof Dustproof: | No |
Product Name: | FCT Products |
Part Aliases: | 1731090711;F25P5G1A |
SKU: | MOL173109-0711 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |