173109-0152
FCT Standard-Density D-Sub Connector, Female, Straight, PCB Through Hole, Gold Plating, 200 Mating Cycles, 6.60mm Snap-in Bolt, 15 Circuits
Enhance your PCB assembly with our FCT Standard-Density D-Sub Connector, designed for seamless integration in electronic systems. This female connector features a straight orientation and through-hole termination method, ensuring secure and reliable connectivity. With gold plating and a durable steel shell, it offers enhanced conductivity and longevity. Boasting 15 circuits and 7.5A amperage, it's suitable for various applications. Meeting RoHS compliance and IP20 rating standards, it guarantees environmental safety. Trust in FCT Products for top-quality connectors that meet your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173109-0152 |
Series: | 173109 |
Amperage: | 7.5 A |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel |
IP Rating: | IP20 |
Shell Plating: | Tin |
Orientation: | Straight |
Number of Positions: | 15 |
Shell Material: | Steel |
Product Name: | FCT Products |
Part Aliases: | 1731090152;F15S1G2-0982 |
SKU: | MOL173109-0152 |
Supplier Product: | D-Sub Connector / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |