173109-0707

FCT Standard-Density D-Sub Connector, Female, Right-Angle, PCB Through Hole, Gold over Nickel Phosphorus Plating, 500 Mating Cycles, 15 Circuits

Enhance your PCB connections with our FCT Standard-Density D-Sub Connector. Designed for seamless integration, this female connector features a right-angle orientation and secure through-hole termination. Its durable construction, with steel shell material and gold over nickel phosphorus plating, ensures reliable performance in various environments. With 15 circuits and 500 mating cycles, it offers ample connectivity for your applications. RoHS compliant and boasting an IP20 rating, this connector prioritizes both functionality and environmental responsibility. Trust in FCT Products for top-tier connectivity solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 173109-0707
Series: 173109
Amperage: 7.5 A
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Copper Alloy
Contact Plating: Gold over Nickel Phosphorus
IP Rating: IP20
Shell Plating: Tin
Orientation: Right-Angle
Number of Positions: 15
Shell Material: Steel
Product Name: FCT Products
Part Aliases: 1731090707;F15S5G1A
SKU: MOL173109-0707
Supplier Product: D-Sub Connector / FCT Products

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: