173109-1894
FCT Standard-Density D-Sub Connector, Female, Straight, PCB Through Hole, Gold over Nickel Phosphorus Plating, 500 Mating Cycles, 5.60mm Snap-in Bolt, 15 Circuits
Enhance your connectivity with our FCT Standard-Density D-Sub Connector. Designed for seamless integration, this female connector features a straight orientation and PCB through-hole termination method, ensuring secure and reliable connections. The gold over nickel phosphorus plating enhances durability, withstanding up to 500 mating cycles. With a 5.60mm snap-in bolt, installation is quick and effortless. Featuring 15 circuits spread across two rows, this connector is perfect for a variety of applications. Its copper alloy contacts with gold plating guarantee excellent conductivity, while the steel shell provides sturdy protection. With RoHS compliance and an IP20 rating, you can trust in the quality and performance of this essential component for your electronic setups.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 173109-1894 |
Series: | 173109 |
Amperage: | 7.5 A |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Copper Alloy |
Contact Plating: | Gold over Nickel Phosphorus |
IP Rating: | IP20 |
Shell Plating: | Tin |
Orientation: | Straight |
Number of Positions: | 15 |
Shell Material: | Steel |
Product Name: | FCT Products |
Part Aliases: | 1731091894;F15S1G1A-0981 |
SKU: | MOL173109-1894 |
Supplier Product: | D-Sub Connector / FCT Products |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |