173109-0148

FCT Standard-Density D-Sub Connector, Male, Straight, PCB Through Hole, Gold Plating, 200 Mating Cycles, 6.60mm Snap-in Bolt, 25 Circuits

Enhance your connectivity with our FCT Standard-Density D-Sub Connector. Designed for seamless integration, this male connector features a straight orientation and PCB through-hole termination method, ensuring a secure fit. With gold plating and a durable steel shell, it guarantees optimal performance even in demanding environments. Boasting 25 circuits, it offers ample connectivity options for your devices. With an amperage rating of 7.5 A and 200 mating cycles, it's built to last. The IP20 rating provides protection against dust and debris, while RoHS compliance underscores our commitment to sustainability. Upgrade your setup with FCT Products.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 173109-0148
Series: 173109
Amperage: 7.5 A
Number of Rows: 2
Termination Method: Through Hole
Contact Material: Copper Alloy
Contact Plating: Gold over Nickel
IP Rating: IP20
Shell Plating: Tin
Orientation: Straight
Number of Positions: 25
Shell Material: Steel
Product Name: FCT Products
Part Aliases: 1731090148;F25P1G2-0982
SKU: MOL173109-0148
Supplier Product: D-Sub Connector / FCT Products

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: