| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19003-0010 |
| Color: | Red |
| Series: | 19003 - InsulKrimp |
| Connector Type: | InsulKrimp, Quick Disconnect |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Voltage: | 600 V |
| Material: | Brass, Nylon |
| Insulation Material: | Nylon (PA) |
| Compatible Tab Width: | 6.35mm |
| Compatible Tab Thickness: | 0.81mm |
| Orientation: | Straight |
| Insulation Type: | Full |
| Operating Temperature Range: | -65 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 4.064 µm |
| Contact Termination Plating Thickness: | 4.064 µm |
| Polarized to Mate: | No |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 5.84 mm |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0190030010 AA-2201XT |
| SKU: | MOL19003-0010 |
19003-0010
Specifications
Detailed Description
Enhance your electrical connections with our InsulKrimp Quick Disconnect, designed for seamless integration with 18-22 gauge wires. This female connector boasts a durable construction of brass and nylon, ensuring reliable performance in a wide range of applications. With a tin plating for efficient conductivity and a red housing for easy identification, it's the perfect choice for professionals and DIY enthusiasts alike. Operating at temperatures ranging from -65 to 105°C, it guarantees longevity and stability in diverse environments. Whether you're working on automotive projects, home wiring, or industrial installations, this connector is a must-have for achieving secure and efficient terminations. RoHS compliant and boasting UL and CSA certifications, it meets the highest standards for safety and quality. Upgrade your toolkit with this essential component and experience the difference in your electrical projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19003-0016 | InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?), Mylar Tape, Tab 4.75 x 0.51mm | ![]() |
| Molex 19003-0049 | InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm?), Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| Molex 19003-0108 | InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?), Continuous Molded Strip, Tab 4.75 x 0.81mm | ![]() |
| Molex 19004-0005 | InsulKrimp Fully Insulated Coupler, Male, for 14-16 AWG Wire, Box | ![]() |
| Molex 19007-0016 | Flag InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?) Wire, Mylar Tape, Tab 4.75 x 0.81mm | ![]() |
| Molex 19007-0036 | Flag InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm²) Wire, Mylar Tape, Tab 4.75 x 0.81mm | ![]() |
| Molex 19070-0045 | InsulKrimp Ring Tongue Terminal for 18-22 AWG Wire | ![]() |
| Molex 19075-0004 | InsulKrimp Star Ring Tongue Terminal for 18-22 AWG Wire, Stud Size 8 (M4), Mylar Tape Carrier | ![]() |
| Molex 19075-0012 | InsulKrimp Steel Star Ring Tongue Terminal for 18-22 AWG Wire, Stud Size 10 (M5), Mylar Tape Carrier | ![]() |
| Molex 19160-0012 | Closed-End Insulated Splice for 14-22 AWG Wire, Clear | ![]() |
| Molex 19193-0111 | VersaKrimp Ring Tongue Terminal for 12-10 AWG Wire, Closed-Brazed Barrel, Stud Size 10 (M5), Mylar Tape Carrier | ![]() |
| Molex 19193-0155 | VersaKrimp Ring Tongue Terminal for 8 AWG Wire, Stud Size 1/4 (M6), Mylar Tape Carrier | ![]() |
| Molex 19193-0170 | D-351-38T RING VERSAKRIMP TAPE DBL SPACE | ![]() |
| Molex 19193-0218 | E-357-38T RING VERSAKRIMP DBL SPACE TAPE | ![]() |
| Molex 39-01-2120 | Mini-Fit Jr. Receptacle Housing, Dual Row, 12 Circuits, UL 94V-2, Natural | ![]() |
| Molex 43645-0400 | Micro-Fit 3.0 Receptacle Housing, Single Row, 4 Circuits, UL 94V-0, Black | ![]() |
| Molex 44478-3112 | Mini-Fit HCS Crimp Terminal, 16 AWG, Bag, Copper (Cu) Alloy, Tin (Sn) | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/04/2022 | 510969 - Change Supplier. Due to global shortages for components used to formulate Nylon Resin our vendor cannot guarantee exact delivery dates of their Nylon resin to molex. to prevent a disruption in the supply chain we've added a 2nd source to contribute to our supply of nylon resin. | Download | |||
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||
| 01/08/2018 | 502811 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||
| 05/30/2016 | 500468 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||


