19003-0016
InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?), Mylar Tape, Tab 4.75 x 0.51mm
Enhance your electrical connections with our InsulKrimp Quick Disconnect. This female connector, designed for 18-22 AWG wires, ensures secure crimp or compression termination. Its nylon and brass construction, featuring tin plating, guarantees durability and conductivity up to 600V. With a red color for easy identification, it accommodates Mylar Tape tabs measuring 4.75 x 0.51mm. Operating flawlessly in temperatures ranging from -65 to 105°C, this connector is RoHS compliant and UL listed, offering peace of mind for your projects. Upgrade to our InsulKrimp Quick Disconnect for efficient and reliable wire termination solutions.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19003-0016 |
Color: | Red |
Series: | 19003 - InsulKrimp |
Connector Type: | InsulKrimp, Quick Disconnect |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Brass |
Contact Plating: | Tin |
Voltage: | 600 V |
Material: | Brass, Nylon |
Insulation Material: | Nylon (PA) |
Compatible Tab Width: | 4.75mm |
Compatible Tab Thickness: | 0.51mm |
Orientation: | Straight |
Insulation Type: | Full |
Packaging: | Adhesive Tape on Reel |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 4.064 µm |
Contact Termination Plating Thickness: | 4.064 µm |
Polarized to Mate: | No |
Wire Size: | 18 AWG, 20 AWG, 22 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E79133 |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 5.84 mm |
Glow Wire Capable: | Yes |
Lock to Mating Part: | No |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0190030016;AA-2202XT |
SKU: | MOL19003-0016 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/04/2022 | 510969 - Change Supplier. Due to global shortages for components used to formulate Nylon Resin our vendor cannot guarantee exact delivery dates of their Nylon resin to molex. to prevent a disruption in the supply chain we've added a 2nd source to contribute to our supply of nylon resin. |
Download |