19003-0108

InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?), Continuous Molded Strip, Tab 4.75 x 0.81mm

Part Aliases: Molex 0190030108   Molex AA-2203C  
Enhance your electrical connections with our InsulKrimp Quick Disconnect, Female terminal. Designed for 18-22 gauge wires, this connector provides secure and efficient crimp or compression termination. Its durable construction features brass contacts with tin plating, ensuring reliable performance up to 600V. The red Nylon housing not only offers insulation but also complies with RoHS standards. With a straight orientation and compatibility with 4.75x0.81mm tabs, it's perfect for a wide range of applications. Whether you're working with 22 AWG, 20 AWG, or 18 AWG wires, this connector, with its UL and CSA agency certifications, guarantees quality and safety. Operating temperature range of -65 to 105°C makes it suitable for various environments, while its glow wire capability adds an extra layer of protection. Upgrade your projects with this essential component, part of our InsulKrimp series.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19003-0108
Color:Red
Series:19003 - InsulKrimp
Connector Type:InsulKrimp, Quick Disconnect
Gender:Female
Termination Method:Crimp or Compression
Contact Material:Brass
Contact Plating:Tin
Voltage:600 V
Material:Brass, Nylon
Insulation Material:Nylon (PA)
Compatible Tab Width:4.75mm
Compatible Tab Thickness:0.81mm
Orientation:Straight
Insulation Type:Full
Operating Temperature Range:-65 - 105 °C
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:4.064 µm
Contact Termination Plating Thickness:4.064 µm
Polarized to Mate:No
Wire Size:18 AWG, 20 AWG, 22 AWG
Contact Termination Plating:Tin
Wire Insulation Diameter:3.43 mm
Glow Wire Capable:Yes
Lock to Mating Part:No
Material Flammability Standard:94V-2
Part Aliases:0190030108 AA-2203C
SKU:MOL19003-0108

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/04/2022510969 - Change Supplier. Due to global shortages for components used to formulate Nylon Resin our vendor cannot guarantee exact delivery dates of their Nylon resin to molex. to prevent a disruption in the supply chain we've added a 2nd source to contribute to our supply of nylon resin.
Download
02/18/2019506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Download