| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19075-0004 |
| Series: | 19075 - InsulKrimp |
| Connector Type: | InsulKrimp |
| Contact Plating: | Tin |
| Stud Size: | 8 (M4) |
| Insulation Material: | PVC |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG |
| Wire Insulation Diameter: | 3.68 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0190750004 SRA-229-08XT |
| SKU: | MOL19075-0004 |
19075-0004
Specifications
Detailed Description
Enhance your electrical connections with our InsulKrimp Star Ring Tongue Terminal designed for 18-22 AWG wires. Featuring a stud size 8 (M4) and constructed with durable PVC insulation, these terminals ensure reliable performance. The Mylar Tape Carrier packaging offers convenient storage and application. With tin plating for efficient conductivity and compliance with RoHS standards, you can trust in the quality and safety of these connectors. Perfect for various applications, these terminals are CSA and UL certified for added assurance. Experience seamless connectivity with our InsulKrimp Ring Tongue Terminals.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 08-50-0105 | KK® 396 Crimp Terminal 2478, 18-24 AWG, Reel, Brass Tin (Sn) | ![]() |
| Molex 09-50-8031 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 3 Circuits, Natural | ![]() |
| Molex 19003-0011 | InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?), Box, Tab 4.75 x 0.51mm | ![]() |
| Molex 19004-0004 | InsulKrimp Fully Insulated Coupler, Male, for 18-22 AWG Wire, Mylar Tape | ![]() |
| Molex 19007-0004 | Flag InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?) Wire, Mylar Tape, Tab 6.35 x 0.81mm | ![]() |
| Molex 19035-0004 | Avikrimp Snap Plug, for 22-18 AWG Wire, Mylar Tape, 22.55mm Length | ![]() |
| Molex 19039-0015 | Avikrimp Snap Plug Receptacle for 18-22 AWG Wire, Nylon, Fits Male Plug Diameter 3.96mm, Mylar Tape Carrier | ![]() |
| Molex 19067-0040 | D-956-10T RING NYLA F.E. TAPE DBL SPACE | ![]() |
| Molex 19216-0009 | Ultimate Wire Tap, Yellow, 12 AWG | ![]() |
| Molex 35021-1001 | Board-In Right Angle Crimp Terminal 35021, Reel, Brass Tin (Sn) | ![]() |
| Molex 35023-0004 | 2.00mm Pitch Board-in Crimp Housing, 4 Circuits, Natural | ![]() |
| Molex 70107-0003 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 4 Circuits, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


