19011-0040
InsulKrimp Piggyback Quick Disconnect, Tab 6.35 x 0.81mm, 10-12 AWG, Yellow Insulator, Tape
Enhance your electrical connections with our InsulKrimp Piggyback Quick Disconnect. Specifically designed for 10-12 AWG wires, this female connector features a 6.35 x 0.81mm tab with a durable brass construction and reliable tin plating. The bright yellow insulator not only ensures easy identification but also provides additional safety. With a 600V AC voltage rating and compatibility with various tab widths and thicknesses, this connector guarantees secure and efficient performance. Its straight orientation, high-temperature PVC insulation, and UL and CSA certifications further highlight its quality and reliability. Perfect for various applications, from automotive to industrial, this connector is a must-have for any professional electrician or DIY enthusiast. Upgrade your wiring setup with our InsulKrimp Piggyback Quick Disconnect and experience seamless connectivity like never before.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19011-0040 |
Color: | Yellow |
Series: | 19011 - InsulKrimp |
Connector Type: | InsulKrimp, Quick Disconnect |
Gender: | Female |
Contact Material: | Brass |
Contact Plating: | Tin |
Voltage: | 600 V AC |
Material: | Brass |
Insulation Material: | PVC |
Compatible Tab Width: | 6.35mm |
Compatible Tab Thickness: | 0.81mm |
Orientation: | Straight |
Insulation Type: | Partial |
Packaging: | Adhesive Tape on Reel |
Operating Temperature Range: | 105 °C |
Contact Mating Area Plating: | Tin |
Polarized to Mate: | Yes |
Wire Size: | 10 AWG, 12 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E79133 |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 5.71 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0190110040;C-2303T |
SKU: | MOL19011-0040 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |