19016-0039

Krimptite Quick Disconnect, Female, for 14-16 (2.00-1.30mm?) Wire, Box, Tab 4.75 x 0.51mm

Part Aliases: Molex 0190160039   Molex BB-1138  
Enhance your electrical connections with our Krimptite Quick Disconnect, Female terminal. Designed for 14-16 gauge wires, this connector ensures secure and efficient transmission. Crafted from durable brass with tin plating, it guarantees reliable performance. The straight orientation and 4.75mm tab width make it easy to install. With UL and CSA certifications, you can trust in its quality and safety. Perfect for a wide range of applications, this connector is a must-have for any electrical project. Upgrade your connections today with our Krimptite Female Quick Disconnect.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19016-0039
Series:19016 - Krimptite
Connector Type:Krimptite, Quick Disconnect
Gender:Female
Contact Material:Brass
Contact Plating:Tin
Material:Brass
Insulation Material:None
Compatible Tab Width:4.75mm
Compatible Tab Thickness:0.51mm
Orientation:Straight
Insulation Type:None
Packaging:Bag
Contact Mating Area Plating:Tin
Polarized to Mate:No
Wire Size:14 AWG, 16 AWG, 1.3 - 2 mm²
CSA Agency Certification:LR18689
UL Agency Certification:E79133
Contact Termination Plating:Tin
Glow Wire Capable:No
Lock to Mating Part:No
Part Aliases:0190160039 BB-1138
SKU:MOL19016-0039

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/18/2019506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Download