19016-0075
Krimptite Quick Disconnect, Female, for 24-26 (0.20-0.12mm?) Wire, Box, Tab 2.79 x 0.51mm
Enhance your electrical connections with our Krimptite Quick Disconnect, Female terminal. Designed for seamless integration with 24-26 AWG wires, this connector ensures reliable performance in various applications. Its brass construction with tin plating guarantees durability and efficient conductivity. The 2.79 x 0.51mm tab size offers compatibility with a range of connectors, while the straight orientation allows for easy installation. RoHS compliant and crafted with precision, this terminal is a must-have for professionals in the industry. Upgrade your setups with the assurance of quality and performance that our Krimptite connector provides.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19016-0075 |
Series: | 19016 - Krimptite |
Connector Type: | Krimptite, Quick Disconnect |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Brass |
Contact Plating: | Tin |
Material: | Brass |
Insulation Material: | None |
Compatible Tab Width: | 2.79mm |
Compatible Tab Thickness: | 0.51mm |
Orientation: | Straight |
Insulation Type: | None |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Polarized to Mate: | No |
Wire Size: | 24 AWG, 26 AWG |
Contact Termination Plating: | Tin |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Part Aliases: | 0190160075;M-1130 |
SKU: | MOL19016-0075 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |