| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19070-0133 |
| Color: | Natural |
| Series: | 19070 - InsulKrimp |
| Connector Type: | InsulKrimp |
| Contact Plating: | Tin |
| Stud Size: | 1/4" (M6) |
| Insulation Material: | PVC |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 10 AWG, 12 AWG, 3.3 - 5 mm² |
| Wire Insulation Diameter: | 6.4 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0190700133 C-230-14XT |
| SKU: | MOL19070-0133 |
19070-0133
| Heilind Number: | MOL19070-0133 |
| Manufacturer: | Molex |
| Manufacturer Number: | 19070-0133 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
InsulKrimp Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 1/4 (M6), Length 31.60mm, Mylar Tape Carrier
More >>Specifications
Detailed Description
Enhance your electrical connections with our InsulKrimp Ring Tongue Terminal. Designed for 10-12 AWG wires, this terminal features a stud size of 1/4 (M6) and a length of 31.60mm. Its Mylar Tape Carrier ensures easy installation. The natural color and durable PVC insulation make it suitable for various applications. With tin plating and UL and CSA certifications, you can trust in its quality and safety. RoHS compliant and packaged conveniently on a reel, this terminal is a reliable choice for your crimping needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 09-50-1061 | 3.96mm Pitch SPOX Crimp Housing, Female, with Friction Ramp, 6 Circuits, Natural | ![]() |
| Molex 09-50-3031 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 3 Circuits, Natural | ![]() |
| Molex 173112-0646 | FCT Stamped Contact, Female, Crimp, 0.80µm Gold Plating, Split Tine, 24-28 AWG | ![]() |
| Molex 19002-0004 | Avikrimp Fully Insulated Quick Disconnect, Female, for 18-22 AWG Wire, Metal Strip | ![]() |
| Molex 19004-0004 | InsulKrimp Fully Insulated Coupler, Male, for 18-22 AWG Wire, Mylar Tape | ![]() |
| Molex 19006-0020 | Avikrimp Quick Disconnect, for 10-12 AWG Wire, Female Flag, Tab 6.35 x 0.81mm, Tape | ![]() |
| Molex 19017-0037 | InsulKrimp Quick Disconnect, Female, for 14-16 (2.00-1.30mm?) Wire, Box, Tab 6.35 x 0.81mm | ![]() |
| Molex 19067-0008 | NylaKrimp Funnel Entry Ring Tongue Terminal for 8 AWG Wire, Stud Size 1/4" (M6), Carton | ![]() |
| Molex 19069-0219 | Krimptite Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 1/4 (M6), Length 24.18mm | ![]() |
| Molex 19070-0125 | InsulKrimp Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 10 (M5), Length 27.33mm, Mylar Tape Carrier | ![]() |
| Molex 19070-0154 | InsulKrimp Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 3/8 (M9), Length 34.21mm, Mylar Tape Carrier | ![]() |
| Molex 19073-0088 | Avikrimp Ring Tongue Terminal for 16-14 AWG Wire, Stud Size 10 (M5), Length 22.48mm, Blue, Mylar Tape Carrier | ![]() |
| Molex 19073-0190 | Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 1/4 (M6), Length 31.95mm, Mylar Tape Carrier | ![]() |
| Molex 19131-0025 | InsulKrimp Block Spade Tongue Terminal for 14 to 16 AWG Wire, Stud Size 4 (M2.6), Length 19.94mm | ![]() |
| Molex 19154-0017 | InsulKrimp Butt Splice for 14-16 AWG Wire, Tape and Reel | ![]() |
| Molex 19164-0045 | Perma-Seal Butt Splice for 14-16 AWG Wire, Mylar Tape Carrier | ![]() |
| Molex 19221-0227 | Compression Style Ring Tongue Terminal for 6 AWG Wire, Stud Size 1/4" (M6), Plated, Wide Pad, Carton | ![]() |
| Molex 33472-4801 | MX150 Sealed Female Connector, Dual Row, 8 Circuits, Polarization A, without Connector Position Assurance, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


