19038-0004
InsulKrimp Snap Plug Receptacle for 18-22 AWG Wire, PVC, Fits Male Plug Diameter 4.57mm
Part Aliases: Molex 0190380004 Molex BRA-2180
Enhance your electrical connections with our InsulKrimp Snap Plug Receptacle, designed for 18-22 AWG wires. Crafted with durable PVC and featuring a vibrant red color, this female connector ensures a secure fit for male plug diameters of 4.57mm. Its straight orientation and crimp or compression termination method provide ease of installation, while its high-quality brass construction with tin plating guarantees reliable performance. With a voltage rating of 600V, this connector is ideal for various applications, meeting stringent industry standards for both CSA and UL certifications. Upgrade your wiring setup with this essential component, now available in a convenient packaging format.
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19038-0004 |
Color: | Red |
Series: | 19038 - InsulKrimp |
Connector Type: | InsulKrimp, Snap Receptacle |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Brass |
Contact Plating: | Tin |
Voltage: | 600 V |
Material: | Brass, PVC |
Insulation Material: | PVC |
Orientation: | Straight |
Insulation Type: | Full |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.54 µm |
Wire Size: | 18 AWG, 20 AWG, 22 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E152602 |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 3.25 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0190380004 BRA-2180 |
SKU: | MOL19038-0004 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |