19154-0015

InsulKrimp Butt Splice for 14-16 AWG Wire

Part Aliases: Molex 0191540015   Molex B-231X  
Enhance the efficiency of your wire connections with our InsulKrimp Butt Splice for 14-16 AWG wire. Designed for optimal performance, this blue connector features copper contact material with tin plating, ensuring reliable conductivity up to 600V. Its PVC insulation and flammability standard compliance guarantee safety and durability in various operating environments, with a wide temperature range from -40 to 105°C. Suitable for wire sizes 14-16 AWG, it simplifies installation with a closed barrel design and tin-plated contact termination. Trust in its UL and CSA agency certifications, along with RoHS compliance, for quality assurance. Upgrade your electrical projects with this essential component in our Butt - InsulKrimp series.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19154-0015
Color:Blue
Series:19154 - Butt - InsulKrimp
Connector Type:Butt, InsulKrimp
Contact Material:Copper
Contact Plating:Tin
Voltage:600 V
Material:PVC
Insulation Material:PVC
Maximum Voltage:600 V
Operating Temperature Range:-40 - 105 °C
Contact Mating Area Plating:Tin
Wire Size:14 AWG, 16 AWG, 1.3 - 2 mm²
Contact Termination Plating:Tin
Wire Insulation Diameter:4.45 mm
Barrel Type:Closed
Material Flammability Standard:94V-0
Part Aliases:0191540015 B-231X
SKU:MOL19154-0015

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/04/2019506690 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change.Download
02/18/2019506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Download