19073-0097
Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 10 (M5), Length 23.77mm
Enhance your wire connections with precision using our Avikrimp Ring Tongue Terminal. Designed for 14 to 16 AWG wires, this terminal features a secure fit for easy installation. Its stud size 10 (M5) and 23.77mm length ensure compatibility with various setups. Crafted with high-quality materials including Tin plating and Nylon insulation, it guarantees durability and reliable performance. With certifications from CSA and UL, you can trust in its safety and quality standards. RoHS compliant, it meets environmental regulations. Perfect for professional or DIY projects, this terminal is a must-have for efficient electrical connections.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19073-0097 |
Series: | 19073 - Avikrimp |
Connector Type: | Avikrimp |
Contact Plating: | Tin |
Stud Size: | 10 (M5) |
Insulation Material: | Nylon (PA) |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Wire Size: | 14 AWG, 16 AWG |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 4.3 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0190730097;BB-839-10 |
SKU: | MOL19073-0097 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |