19054-0033
RING INSULKRIMP (A-220-06X)
Enhance your electrical connections with our Ring InsulKrimp terminal, featuring a vibrant red hue for easy identification. Part of the InsulKrimp series, this connector ensures reliable performance with its crimp or compression termination method. Crafted with copper contact material and a PVC insulation, it meets high standards for durability and safety. Suitable for 22-18 AWG wire sizes, its closed barrel design guarantees secure fastening. With UL and CSA certifications and RoHS compliance, you can trust in its quality. Elevate your wiring projects with this essential component.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19054-0033 |
Color: | Red |
Series: | 19054 - InsulKrimp |
Connector Type: | InsulKrimp |
Termination Method: | Crimp or Compression |
Contact Material: | Copper |
Stud Size: | 6 (M3.5) |
Insulation Material: | PVC |
Packaging: | Carton |
Operating Temperature Range: | 105 °C |
Contact Mating Area Plating: | Tin |
Wire Size: | 18 AWG, 20 AWG, 22 AWG, .25 - 1.5 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 3.68 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0190540033;A-220-06X |
SKU: | MOL19054-0033 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |