19054-0127
InsulKrimp Ring Tongue Terminal for 14-16 Heavy Duty AWG Wire
Enhance your heavy-duty wire connections with our InsulKrimp Ring Tongue Terminals. Designed for 14-16 AWG wires, these yellow terminals feature a durable PVC insulation and tin plating for reliable performance. The 3/8" stud size and closed barrel design ensure secure attachment, while the crimp or compression termination method offers easy installation. With UL and CSA certifications, you can trust the quality of these connectors for various applications. RoHS compliant and available in bulk packaging, they are a convenient choice for professionals in need of dependable wire terminals. Upgrade your wiring projects with these high-quality InsulKrimp connectors.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19054-0127 |
Color: | Yellow |
Series: | 19054 - InsulKrimp |
Connector Type: | InsulKrimp |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 3/8" (M9) |
Insulation Material: | PVC |
Packaging: | Adhesive Tape on Reel |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 6.4 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0190540127;B-240-38HDXT |
SKU: | MOL19054-0127 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |