19054-0092

InsulKrimp Ring Tongue Terminal for 14-16 Heavy Duty AWG Wire

Enhance your electrical connections with our InsulKrimp Ring Tongue Terminal designed for 14-16 Heavy Duty AWG Wire applications. Featuring a vibrant yellow color for easy identification, this terminal ensures secure and efficient crimp or compression termination. With a stud size of 8 (M4) and contact plating in tin, it guarantees reliable conductivity. The PVC insulation and closed barrel type provide added safety, while meeting stringent UL and CSA agency certifications. RoHS compliant and with a wire size range of 14-16 AWG, it's a must-have for professional wiring projects. Upgrade your connectivity with this high-quality terminal.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 19054-0092
Color: Yellow
Series: 19054 - InsulKrimp
Connector Type: InsulKrimp
Termination Method: Crimp or Compression
Contact Plating: Tin
Stud Size: 8 (M4)
Insulation Material: PVC
Packaging: Bag
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2.54 µm
Contact Termination Plating Thickness: 2.540 µm
Wire Size: 14 AWG, 16 AWG, 1.3 - 2 mm²
CSA Agency Certification: LR18689
UL Agency Certification: E32244
Wire Insulation Diameter: 6.4 mm
Barrel Type: Closed
Material Flammability Standard: 94V-0
Part Aliases: 0190540092;B-228-08HDX
SKU: MOL19054-0092

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
02/18/2019 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. Download