19054-0093

InsulKrimp Ring Tongue Terminal for 14-16 AWG

Enhance your electrical connections with our InsulKrimp Ring Tongue Terminal. Designed for 14-16 AWG wires, this yellow terminal ensures secure and efficient crimp or compression termination. Its durable construction features PVC insulation and tin plating, meeting stringent industry standards for quality and performance. With a stud size of 8 (M4) and compatibility with wire sizes ranging from 1.3 to 2 mm², it offers versatility for various applications. RoHS compliant and certified by UL and LR agencies, you can trust in its reliability. Perfect for professionals and DIY enthusiasts alike, this terminal guarantees a seamless connection every time. Upgrade your toolbox with this essential component for connectors, crimps, and splices.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: Molex
Manufacturer Part Number: 19054-0093
Color: Yellow
Series: 19054 - InsulKrimp
Connector Type: InsulKrimp
Termination Method: Crimp or Compression
Contact Plating: Tin
Stud Size: 8 (M4)
Insulation Material: PVC
Packaging: Adhesive Tape on Reel
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2.54 µm
Contact Termination Plating Thickness: 2.540 µm
Wire Size: 14 AWG, 16 AWG, 1.3 - 2 mm²
CSA Agency Certification: LR18689
UL Agency Certification: E32244
Wire Insulation Diameter: 6.4 mm
Barrel Type: Closed
Material Flammability Standard: 94V-0
Part Aliases: 0190540093;B-228-08HDXT
SKU: MOL19054-0093

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
02/18/2019 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. Download