19054-0096
InsulKrimp Ring Tongue Terminal for 14-16 Heavy Duty AWG Wire
Enhance your heavy-duty wire connections with our InsulKrimp Ring Tongue Terminal. Designed for 14-16 AWG wires, this terminal features a secure crimp or compression termination method, ensuring reliable conductivity. Its yellow PVC insulation and closed barrel provide durability and safety. With tin plating for optimal contact, this terminal is compliant with UL and CSA standards. Perfect for various applications, it guarantees efficient and long-lasting performance in your electrical projects. Upgrade your connectivity with confidence.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19054-0096 |
Color: | Yellow |
Series: | 19054 - InsulKrimp |
Connector Type: | InsulKrimp |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 10 (M5) |
Insulation Material: | PVC |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 6.4 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0190540096;B-230-10HDX |
SKU: | MOL19054-0096 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |