| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19054-0037 |
| Color: | Red |
| Series: | 19054 - InsulKrimp |
| Connector Type: | InsulKrimp |
| Termination Method: | Crimp or Compression |
| Contact Material: | Copper |
| Stud Size: | 8 (M4) |
| Insulation Material: | PVC |
| Packaging: | Carton |
| Operating Temperature Range: | 105 °C |
| Contact Mating Area Plating: | Tin |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG, .25 - 1.5 mm² |
| CSA Agency Certification: | LR18689 |
| UL Agency Certification: | E32244 |
| Wire Insulation Diameter: | 3.68 mm |
| Barrel Type: | Closed |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0190540037 A-221-08X |
| SKU: | MOL19054-0037 |
19054-0037
Specifications
Detailed Description
Enhance your electrical connections with our InsulKrimp Ring Terminal, designed for efficient crimp or compression attachment. Crafted with a durable copper contact and PVC insulation in a vibrant red hue, it ensures secure and reliable performance. The closed barrel construction accommodates wire sizes ranging from 22 AWG to 18 AWG, making it versatile for various applications. With UL and CSA certifications, as well as RoHS compliance, you can trust in its quality and safety. Suitable for stud size 8 (M4) and operating temperatures up to 105°C, it's an essential component for professional wiring projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 08-50-0113 | KK 254 Crimp Terminal, 30-22 AWG, Hot Tin (Sn) Dip Plating | ![]() |
| Molex 08-55-0101 | KK 254 Crimp Terminal, 30-22 AWG, Reel, Selective Gold (Au), Nickel (Ni) Under Plating | ![]() |
| Molex 08-56-0109 | KK 254 Crimp Terminal, 22-30 AWG, Reel, Gold (Au), Nickel (Ni) Under Plating | ![]() |
| Molex 16-02-0086 | SL Crimp Terminal, Series 70058, Female, 24-22 AWG, with Tin (Sn) Plated Contact, Reel | ![]() |
| Molex 16-02-0087 | SL Crimp Terminal, Series 70058, Female, 24-22 AWG, with 0.38µm Selective Gold (Au) Plated Contact, Reel | ![]() |
| Molex 19054-0086 | RING INSULKRIMP (B-225-14X) | ![]() |
| Molex 22-01-3087 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 8 Circuits, Natural | ![]() |
| Molex 39-00-0181 | Mini-Fit Female Crimp Terminal, Selective Gold (Au) over Phosphor Bronze, 24-18 AWG, Reel | ![]() |
| Molex 39-00-0428 | Mini-Fit Female Crimp Terminal, Selective Gold (Au) and Selective Tin (Sn) over Nickel (Ni), 24-18 AWG, Reel | ![]() |
| Molex 43025-0600 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43030-0002 | Micro-Fit 3.0 Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| Molex 43640-0301 | Micro-Fit 3.0 Plug Housing, Single Row, 3 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |


