19054-0081
RING INSULKRIMP (B-223-06X)
Elevate your crimping game with the InsulKrimp Ring Connector in vibrant blue. Designed for efficiency and durability, this connector features a copper contact material with a tin plating for optimal conductivity. With a termination method of crimp or compression, it ensures secure connections for 14 AWG to 16 AWG wires. The closed barrel type and PVC insulation guarantee safety and reliability, meeting stringent flammability standards. Operating smoothly in temperatures up to 105°C, it's a versatile essential for electrical projects. RoHS compliant, UL and CSA certified, this connector is a trusted choice for professionals.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19054-0081 |
Color: | Blue |
Series: | 19054 - InsulKrimp |
Connector Type: | InsulKrimp |
Termination Method: | Crimp or Compression |
Contact Material: | Copper |
Stud Size: | 6 (M3.5) |
Insulation Material: | PVC |
Packaging: | Carton |
Operating Temperature Range: | 105 °C |
Contact Mating Area Plating: | Tin |
Wire Size: | 14 AWG, 16 AWG, 1 - 2.5 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 4.45 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0190540081;B-223-06X |
SKU: | MOL19054-0081 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |