| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 19069-0056 |
| Series: | 19069 - Krimptite |
| Connector Type: | Krimptite |
| Termination Method: | Crimp or Compression |
| Contact Plating: | Tin |
| Stud Size: | 8 (M4) |
| Insulation Material: | None |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Contact Termination Plating Thickness: | 2.540 µm |
| Wire Size: | 18 AWG, 20 AWG, 22 AWG, .35 - .8 mm² |
| Contact Termination Plating: | Tin |
| Barrel Type: | Closed |
| Part Aliases: | 0190690056 AA-132-08 |
| SKU: | MOL19069-0056 |
19069-0056
Specifications
Detailed Description
Enhance your wire connections with our Krimptite Ring Tongue Terminal, designed for 18-22 AWG wires. This high-quality connector, part of our 19069 series, features a durable tin-plated finish for optimal conductivity. It offers a secure crimp or compression termination method, ensuring reliable performance. With a stud size of 8 (M4) and compatibility with wire sizes ranging from 18 to 22 AWG (.35 - .8 mm²), it's ideal for a variety of applications. The closed barrel design adds to its durability, while its RoHS compliance reflects our commitment to environmental responsibility. Upgrade your connectivity solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 09-50-3041 | KK 3.96mm Crimp Housing, Friction Ramp, 4 Circuits, Natural | ![]() |
| Molex 19003-0129 | InsulKrimp Quick Disconnect, Female, Box, Tab 4.75 x 0.81mm, Carton | ![]() |
| Molex 19073-0011 | Avikrimp Ring Tongue Terminal for 22-18 AWG Wire, Stud Size 6 (M3.5), Length 22.00mm, Red, Carton | ![]() |
| Molex 19099-0033 | InsulKrimp Snap Spade for 16-14 AWG Wire, Stud Size 8 (M4), Mylar Tape Carrier, Length 22.12mm, Blue | ![]() |
| Molex 19144-0021 | SPADE INSULKRIMP TAPED (BB-224-08XT) | ![]() |
| Molex 19164-0003 | Perma-Seal Ring Tongue Terminal for 22-18 AWG Wire, Stud Size 10 (M5), Carton | ![]() |
| Molex 19193-0264 | VersaKrimp Ring Tongue Terminal for 4 AWG Wire, Closed-Brazed Barrel, Stud Size 3/8" (M9), Carton | ![]() |
| Molex 19199-0007 | Butt - Window Splice for 22-18 AWG Wire, Carton | ![]() |
| Molex 19419-0015 | MX150L 10 Circuit Plug for 22-18 AWG Wire | ![]() |
| Molex 35507-0600 | 2.00mm Pitch Sherlock Wire-to-Board Housing, Natural, 6 Circuits | ![]() |
| Molex 51021-0800 | 1.25mm Pitch, PicoBlade Receptacle Crimp Housing, Single Row, Friction Lock, 8 Circuits, Natural | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||


