19071-0182
InsulKrimp Ring Tongue Terminal for 8 AWG Wire
Enhance your electrical connections with our InsulKrimp Ring Tongue Terminal designed for 8 AWG wires. Its efficient crimp or compression termination method ensures secure and reliable performance. Crafted with a durable PVC insulation material and featuring a closed barrel design, this terminal guarantees safe and efficient operation. With a tin contact plating and a 1/4" stud size, it offers optimal conductivity. Compliant with RoHS standards, it's a responsible choice for your projects. Elevate your wiring setup with this essential connector.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 19071-0182 |
Color: | Natural |
Series: | 19071 - InsulKrimp |
Connector Type: | InsulKrimp |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 1/4" (M6) |
Insulation Material: | PVC |
Contact Mating Area Plating: | Tin |
Wire Size: | 8 AWG |
Wire Insulation Diameter: | 6.7 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0190710182;D-656-14X |
SKU: | MOL19071-0182 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/04/2019 | 506690 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download |
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |