83000-0083
Commercial Micro-D Socket Terminal, Loose in Bag
Enhance your signal transmission with our Commercial Micro-D Socket Terminal, designed for optimal connectivity in high-performance applications. Constructed with precision and durability in mind, each terminal boasts Beryllium Copper contacts plated with tin for reliable conductivity. Its versatile crimp or compression termination method allows for easy installation, catering to various wire sizes including 26 AWG and 28 AWG. The gold-plated contact mating area ensures minimal signal loss, while the tin-plated contact termination guarantees long-lasting performance. RoHS compliant and meticulously packaged in a convenient bag, these terminals are essential components for any wire-to-board connection setup. Elevate your connectivity standards with our Commercial Micro-D Socket Terminal.
Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 83000-0083 |
Series: | 83000 - Commercial Micro-D |
Connector Type: | Commercial Micro-D |
Gender: | Female |
Termination Method: | Crimp or Compression |
Contact Material: | Beryllium Copper |
Contact Plating: | Tin |
Packaging: | Bag |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Wire Size: | 26 AWG, 28 AWG |
Connector System: | Wire to Board |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | .75 mm |
Part Aliases: | 0830000083 |
SKU: | MOL83000-0083 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/05/2021 | 509104 - Equipment Transfer, Production Transfer or Rearrangement. due to the closing of our Shannon, Ireland facility we are moving the stamping die to an outside supplier in Taiwan, we are also building a back up die to be used in the even something should happen to current stamping die and we need to maintain continuity of supply. no change to the parts them selves. |
Download |
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |